+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19430240297

Enclosure for connectors: HDC; size 24B; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
19430240297
TME Symbol:
19430240297

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M32
Number of gland holes
2
Engineering PN
Han-Eco 24B-HSM2-with SL-M32-with cover
Insert mounting
104x27mm
Gross weight336.2 g
Certificates
EAN code5713140181182

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19430240297
0 in TME stock
Net price for quantities from 1 pcs - 66.12 EURGross price for quantities from 1 pcs - 66.12 EUR
Net price for quantities from 3 pcs - 56.19 EURGross price for quantities from 3 pcs - 56.19 EUR
Net price for quantities from 10 pcs - 49.59 EURGross price for quantities from 10 pcs - 49.59 EUR
No. of pieces (Multiplicity: 1)