+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19500430

Indicator: LED; recessed; red; 230VAC; Ø8mm; IP67; connectors; 22mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19500430
TME Symbol:
19500430

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Indicators features
additional insulating bushing
Luminosity
22mcd
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6.49 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19500430
132 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.28 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 25 pcs - 3.08 EURGross price for quantities from 25 pcs - 3.08 EUR
Net price for quantities from 50 pcs - 2.87 EURGross price for quantities from 50 pcs - 2.87 EUR
Net price for quantities from 100 pcs - 2.68 EURGross price for quantities from 100 pcs - 2.68 EUR
Packaging method by the manufacturer:Bag = 100 pcs