+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

195F0230M

Indicator: LED; red; 230VAC; Ø22mm; 40mcd


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
195F0230M
TME Symbol:
195F0230M

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø22mm
Luminosity
40mcd
Operating temperature
-20...60°C
Gross weight38.57 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
195F0230M
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 10 pcs - 8.95 USDGross price for quantities from 10 pcs - 8.95 USD
Net price for quantities from 50 pcs - 8.36 USDGross price for quantities from 50 pcs - 8.36 USD
Net price for quantities from 100 pcs - 7.77 USDGross price for quantities from 100 pcs - 7.77 USD
Packaging method by the manufacturer:Cardboard = 10 pcs