+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1MD2-T1-B1-M1-Q-E

Switch: toggle; Pos: 2; DPDT; ON-(ON); 2A/250VAC; 5A/28VDC; -35÷80°C


Manufacturer: LIGHT COUNTRY

Manufacturer part number:
1MD2-T1-B1-M1-Q-E
TME Symbol:
1MD2T1B1M1QE

Specification

Manufacturer
LIGHT COUNTRY
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Operating temperature
-35...80°C
Kind of toggle
round
Mounting hole dimensions
Ø6.35mm
Knob height
10.41mm
Body dimensions
12.7x11.43x8.89mm
Contact plating
silver plated
Related items
ICE1
Mechanical durability
40000 cycles
Gross weight5.79 g
Certificates
See other products in this category: Toggle Switches LIGHT COUNTRY,
*
1MD2-T1-B1-M1-Q-E
1367 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsTray = 108 pcs