+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6097

Diode: Schottky rectifying; screw type; DO203AB,DO5; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6097
TME Symbol:
1N6097

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Case
DO5, DO203AB
Kind of package
bulk
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY
*
1N6097
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
This product is not available for sale in your country.