+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1RWHT

Button; none; 9.05mm; round; round; white; white; 5.08x9.05mm


Manufacturer: E-SWITCH

Manufacturer part number:
1RWHT
TME Symbol:
1RWHT

Specification

Manufacturer
E-SWITCH
Type of switch accessories
button
Illumination
none
Button height
9.05mm
Button shape
round
Button shape
round
Actuator colour
white
Key button colour
white
Button size
5.08x9.05mm
Application - series/manufacturer
LC, PBH, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
1RWHT
0 in TME stock
No. of pieces (Multiplicity: 25 000)
Minimum order quantity: 25 000.
Multiplicity: 25 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs