+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SBLK

Cap; black


Manufacturer: E-SWITCH

Manufacturer part number:
1SBLK
TME Symbol:
1SBLK

Specification

Manufacturer
E-SWITCH
Type of switch accessories
Cap
Colour
black
Application - series/manufacturer
LC, LL3301SP, PBH, TL58, TL59, TL1105JA, TL1105SP, TL3301SP
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
1SBLK
806 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 200 pcs - 0.16 EURGross price for quantities from 200 pcs - 0.16 EUR
Net price for quantities from 300 pcs - 0.15 EURGross price for quantities from 300 pcs - 0.15 EUR
Net price for quantities from 400 pcs - 0.15 EURGross price for quantities from 400 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs