+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200AWMSP1T2A1M6QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; 200A; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
200AWMSP1T2A1M6QE
TME Symbol:
200AWMSP1T2A1M6QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
angled, for PCB
Manufacturer series
200A
Operating temperature
-30...85°C
Body dimensions
8.13x5.08x9.27mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
6.1mm
Contact resistance
20mΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200AWMSP1T2A1M6QE
0 in TME stock
Net price for quantities from 270 pcs - 3.00 EURGross price for quantities from 270 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.