+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200AWMSP3T1A1M2QE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 1A/250VAC; 3A/28VDC; 200A


Manufacturer: E-SWITCH

Manufacturer part number:
200AWMSP3T1A1M2QE
TME Symbol:
200AWMSP3T1A1M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Manufacturer series
200A
Operating temperature
-30...85°C
Body dimensions
8.13x5.08x8.89mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
copper
Mounting
THT
Lever length
10.16mm
Contact resistance
20mΩ
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200AWMSP3T1A1M2QE
0 in TME stock
Net price for quantities from 378 pcs - 3.00 EURGross price for quantities from 378 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 378.
Multiplicity: 1.