+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200RDP1T1B1M7R

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: for PCB,angled; 200R

Manufacturer: E-SWITCH

Manufacturer part number:
200RDP1T1B1M7R
TME Symbol:
200RDP1T1B1M7R

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
angled, for PCB
Manufacturer series
200R
Operating temperature
-30...85°C
Max. contact resistance:
50mΩ
Body dimensions
5.7x9.8x12.42mm
Contact plating
gold-plated
Min. insulation resistance
1GΩ
IP rating
IP67
Mechanical durability
40000 cycles
Contact material
copper
Mounting
THT
Lever length
6mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200RDP1T1B1M7R
0 in TME stock
Net price for quantities from 200 pcs - 5.49 USDGross price for quantities from 200 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.