+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200USP1T1A1M2RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 200U


Manufacturer: E-SWITCH

Manufacturer part number:
200USP1T1A1M2RE
TME Symbol:
200USP1T1A1M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
200U
Operating temperature
-30...85°C
Max. contact resistance:
100mΩ
Body dimensions
4.5x7x5.8mm
Contact plating
gold-plated
Min. insulation resistance
500MΩ
IP rating
IP67
Mechanical durability
40000 cycles
Contact material
copper
Mounting
THT
Lever length
3.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200USP1T1A1M2RE
0 in TME stock
Net price for quantities from 204 pcs - 2.58 USDGross price for quantities from 204 pcs - 2.58 USD
Net price for quantities from 272 pcs - 2.52 USDGross price for quantities from 272 pcs - 2.52 USD
Net price for quantities from 544 pcs - 2.44 USDGross price for quantities from 544 pcs - 2.44 USD
Net price for quantities from 1020 pcs - 2.36 USDGross price for quantities from 1020 pcs - 2.36 USD
Net price for quantities from 2516 pcs - 2.26 USDGross price for quantities from 2516 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 204.
Multiplicity: 1.