+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200USP1T1A1M7RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 200U


Manufacturer: E-SWITCH

Manufacturer part number:
200USP1T1A1M7RE
TME Symbol:
200USP1T1A1M7RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
200U
Operating temperature
-30...85°C
Max. contact resistance:
100mΩ
Contact plating
gold-plated
Min. insulation resistance
500MΩ
IP rating
IP67
Mechanical durability
40000 cycles
Contact material
copper
Mounting
THT
Lever length
3.8mm
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200USP1T1A1M7RE
235 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 10 pcs - 2.76 EURGross price for quantities from 10 pcs - 2.76 EUR
Net price for quantities from 25 pcs - 2.62 EURGross price for quantities from 25 pcs - 2.62 EUR
Net price for quantities from 50 pcs - 2.52 EURGross price for quantities from 50 pcs - 2.52 EUR
Net price for quantities from 126 pcs - 2.38 EURGross price for quantities from 126 pcs - 2.38 EUR
Net price for quantities from 252 pcs - 2.27 EURGross price for quantities from 252 pcs - 2.27 EUR
Net price for quantities from 504 pcs - 2.17 EURGross price for quantities from 504 pcs - 2.17 EUR
Net price for quantities from 630 pcs - 2.14 EURGross price for quantities from 630 pcs - 2.14 EUR
Net price for quantities from 1008 pcs - 2.07 EURGross price for quantities from 1008 pcs - 2.07 EUR
Net price for quantities from 2520 pcs - 1.94 EURGross price for quantities from 2520 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcs