+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200USP3T1A1M6RE

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: E-SWITCH

Manufacturer part number:
200USP3T1A1M6RE
TME Symbol:
200USP3T1A1M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
angled, for PCB
Manufacturer series
200U
Operating temperature
-30...85°C
Max. contact resistance:
100mΩ
Body dimensions
4.9x7x6.08mm
Contact plating
gold-plated
Min. insulation resistance
500MΩ
IP rating
IP67
Mechanical durability
40000 cycles
Contact material
copper
Mounting
THT
Lever length
3.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200USP3T1A1M6RE
0 in TME stock
Net price for quantities from 260 pcs - 3.00 USDGross price for quantities from 260 pcs - 3.00 USD
Net price for quantities from 520 pcs - 2.89 USDGross price for quantities from 520 pcs - 2.89 USD
Net price for quantities from 1040 pcs - 2.78 USDGross price for quantities from 1040 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 260.
Multiplicity: 1.