+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of Transformer | current | |
Manufacturer series | HCS | |
AC current measuring range | 0...300A | |
Secondary winding current 1 | 0.1A | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Gear | 1:2000 | |
Kind of core | solid | |
Operating temperature | -40...85°C |