+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2086211

Cable: servo drive; 5m; harnessed; signal


Manufacturer: SICK

Manufacturer part number:
2086211
TME Symbol:
2086211

Specification

Manufacturer
SICK
Type of connection cable
servo drive
Cable length
5m
Version
harnessed
Kind of cable
signal
Gross weight384.1 g
Certificates
See other products in this category: Servo cables SICK,
*
2086211
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 114.66 USDGross price for quantities from 1 pcs - 114.66 USD