+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 6 | |
Contacts pitch | 1.27mm | |
Electrical mounting | SMT | |
Spatial orientation | horizontal | |
Manufacturer series | MiniBridge | |
Trade name | ERNI |