+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-3

Connector: pin strips; socket; female; PIN: 6; THT; HV-100; straight


Manufacturer: TE Connectivity

Manufacturer part number:
215307-3
TME Symbol:
215307-3

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
6
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight0.451 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-3
245 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 240 pcs - 0.95 USDGross price for quantities from 240 pcs - 0.95 USD
Packaging method by the manufacturer:Tray = 240 pcs