+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

215307-7

Connector: pin strips; socket; female; PIN: 14; THT; HV-100; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
215307-7
TME Symbol:
215307-7

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
14
Electrical mounting
THT
Manufacturer series
HV-100
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Lead length
3.1mm
Height
7mm
Gross weight1.048 g
Certificates
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
215307-7
310 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 104 pcs - 1.15 USDGross price for quantities from 104 pcs - 1.15 USD
Net price for quantities from 208 pcs - 1.12 USDGross price for quantities from 208 pcs - 1.12 USD
Packaging method by the manufacturer:Tray = 104 pcs