+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700505

Connector: D-Sub; PIN: 9; straight; screw terminal; for cable


Manufacturer: LAPP

Manufacturer part number:
21700505
TME Symbol:
21700505

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
solid wire, strand
Gross weight43.32 g
Certificates
EAN code4044773759785
See other products in this category: Complete D-Sub plugs LAPP,
*
21700505
4 in TME stock
Net price for quantities from 1 pcs - 66.70 USDGross price for quantities from 1 pcs - 66.70 USD
Net price for quantities from 3 pcs - 59.29 USDGross price for quantities from 3 pcs - 59.29 USD
Net price for quantities from 5 pcs - 51.88 USDGross price for quantities from 5 pcs - 51.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.