+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700561

Connector: D-Sub; PIN: 9; angled 35°; for cable


Manufacturer: LAPP

Manufacturer part number:
21700561
TME Symbol:
21700561

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 35°
Electrical mounting
5pin female M12 connector, 5pin male M12 connector
Mechanical mounting
for cable
Enclosure material
zinc alloy
Polarisation
B code - Profibus
Connector variant
  • fully shielded
  • PROFIBUS
  • with interface PG
Gross weight50 g
Certificates
EAN code4044776158660
See other products in this category: Complete D-Sub plugs LAPP,
*
21700561
0 in TME stock
Net price for quantities from 1 pcs - 85.65 EURGross price for quantities from 1 pcs - 85.65 EUR
Net price for quantities from 3 pcs - 76.13 EURGross price for quantities from 3 pcs - 76.13 EUR
Net price for quantities from 5 pcs - 66.62 EURGross price for quantities from 5 pcs - 66.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.