+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221-413

Quick splice; 221; 32A; 450V; for cable; spring clamp; 0.2÷4mm2


Manufacturer: WAGO

Manufacturer part number:
221-413
TME Symbol:
221-413

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight2.506 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-413
60543 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsBag = 500 pcsBag = 2 500 pcs