+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221-415

Quick splice; 221; 32A; 450V; for cable; spring clamp; 0.2÷4mm2

Manufacturer: WAGO

Manufacturer part number:
221-415
TME Symbol:
221-415

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
32A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
5
Splice terminal variant
with lever
Trade name
quick splice
Gross weight4.02 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-415
5665 in TME stock
Net price for quantities from 1 pcs - 0.63 GBPGross price for quantities from 1 pcs - 0.63 GBP
Net price for quantities from 5 pcs - 0.59 GBPGross price for quantities from 5 pcs - 0.59 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsBag = 250 pcs