+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221-613

Quick splice; 221; 41A; 450V; for cable; spring clamp; 0.5÷6mm2


Manufacturer: WAGO

Manufacturer part number:
221-613
TME Symbol:
221-613

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
221
Current rating
41A
Rated voltage
450V
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.5...6mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight4.335 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
221-613
1814 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 15 pcs - 0.94 USDGross price for quantities from 15 pcs - 0.94 USD
Net price for quantities from 30 pcs - 0.84 USDGross price for quantities from 30 pcs - 0.84 USD
Net price for quantities from 60 pcs - 0.81 USDGross price for quantities from 60 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsBag = 300 pcs