+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22260021

Splitter; PIN: 5; IP65,IP66K,IP67; A code-DeviceNet / CANopen


Manufacturer: LAPP

Manufacturer part number:
22260021
TME Symbol:
22260021

Specification

Manufacturer
LAPP
Type of transition
splitter
Number of pins
5
IP rating
IP65, IP66K, IP67
Polarisation
A code - DeviceNet / CANopen
Connector variant
with LED
Cable length
10m
Input
M12 female socket
Number of inputs
4
Number of outputs
1
Kind of output connector
M23 male socket 19pin (3+16)
Gross weight1.7088 kg
Certificates
EAN code4044774460253
See other products in this category: M12 adapters LAPP,
*
22260021
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 147.76 USDGross price for quantities from 1 pcs - 147.76 USD
Net price for quantities from 3 pcs - 129.40 USDGross price for quantities from 3 pcs - 129.40 USD