+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2273-208

Quick splice; 2273; 24A; 450V; spring clamp; grey; L: 16.5mm; ways: 1

Manufacturer: WAGO

Manufacturer part number:
2273-208
TME Symbol:
2273-208

Specification

Manufacturer
WAGO
Type of splice terminal
quick splice
Manufacturer series
2273
Current rating
24A
Rated voltage
450V
Electrical mounting
spring clamp
Colour
grey
Length
16.5mm
Wire cross-section
0.5...2.5mm2
Number of ways
1
Number of terminals
8
Stripped wire length
11mm
Width
17.8mm
Height
10.3mm
Trade name
quick splice
Gross weight2.21 g
Certificates
See other products in this category: Quick Splice WAGO,
See other products from this series.:
*
2273-208
172 in TME stock
Net price for quantities from 1 pcs - 0.68 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.58 EURGross price for quantities from 50 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.50 EURGross price for quantities from 250 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 1250 pcs - 0.43 EURGross price for quantities from 1250 pcs - 0.43 EUR
Net price for quantities from 1500 pcs - 0.43 EURGross price for quantities from 1500 pcs - 0.43 EUR
Net price for quantities from 2500 pcs - 0.42 EURGross price for quantities from 2500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsBag = 500 pcs