+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

231-633

Connector: pluggable terminal block; socket; male; 231; 12A; 320V


Manufacturer: WAGO

Manufacturer part number:
231-633
TME Symbol:
231-633

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
231
Current rating
12A
Rated voltage
0.32kV
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact plating
tinned
Colour
orange
Body material
polyamide
Wire size
28AWG...12AWG
Connector pinout layout
1x3
Wire cross-section
0.8...2.5mm2
Contacts pitch
5.08mm
Number of ways
3
Locking system
friction lock
Conform to the norm
CSA
Number of terminals
3
Operating temperature
-60...100°C
Gross weight6.47 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
231-633
0 in TME stock
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 250 pcs - 3.12 USDGross price for quantities from 250 pcs - 3.12 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.