+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | solar | |
Connector | plug | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | SOLARLOK 2.0 | |
IP rating | IP68 | |
Mechanical mounting | for cable | |
Electrical mounting | IDC, without tools | |
Maximum current | 35A | |
Wire size | 14AWG...10AWG | |
Cable external diameter | 5.9...7.2mm | |
Wire cross-section | 2.5...6mm2 | |
Connector variant | with contacts | |
Marking | - | |
Connectors application | photovoltaics |