+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234450-E

Connector: wire-board; socket; male; PIN: 3; 1.27mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
234450-E
TME Symbol:
234450-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
3
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.495 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234450-E
10 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 25 pcs - 1.38 EURGross price for quantities from 25 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 1.30 EURGross price for quantities from 50 pcs - 1.30 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.04 EUR
Net price for quantities from 1000 pcs - 0.96 EURGross price for quantities from 1000 pcs - 0.96 EUR
Net price for quantities from 2000 pcs - 0.89 EURGross price for quantities from 2000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs