+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2347245-1

Connector: solar; male + female; power supply; SOLARLOK 2.0; IP68


Manufacturer: TE Connectivity

Manufacturer part number:
2347245-1
TME Symbol:
2347245-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Kind of connector
male + female
Connector family
power supply
Manufacturer series
SOLARLOK 2.0
IP rating
IP68
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Maximum current
35A
Wire size
14AWG...10AWG
Cable external diameter
5.9...7.2mm
Wire cross-section
2.5...6mm2
Connector variant
with contacts
Marking
+, -
Connectors application
photovoltaics
Kit contents
  • complete set
  • plug +plug
Gross weight60.01 g
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
2347245-1
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 16.88 EURGross price for quantities from 100 pcs - 16.88 EUR
Packaging method by the manufacturer:Bag = 10 pcs