+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234832-E

Connector: wire-board; socket; male; PIN: 2; 2.54mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
234832-E
TME Symbol:
234832-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.03 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234832-E
250 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
Net price for quantities from 440 pcs - 1.73 USDGross price for quantities from 440 pcs - 1.73 USD
Net price for quantities from 880 pcs - 1.57 USDGross price for quantities from 880 pcs - 1.57 USD
Net price for quantities from 1320 pcs - 1.47 USDGross price for quantities from 1320 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 440 pcs