+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2420720000

Transformer: current; Iin: 600A; 5VA; 59.2x90x96.4mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2420720000
TME Symbol:
2420720000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
600A
Power
5VA
Body dimensions
59.2x90x96.4mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight190 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2420720000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 197.52 USDGross price for quantities from 1 pcs - 197.52 USD
Net price for quantities from 3 pcs - 184.36 USDGross price for quantities from 3 pcs - 184.36 USD