+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2420990000

Transformer: current; Iin: 300A; 5VA; 52x60x80.9mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2420990000
TME Symbol:
2420990000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
300A
Power
5VA
Body dimensions
52x60x80.9mm
Mounting
for DIN rail mounting
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight350 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2420990000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.87 USDGross price for quantities from 1 pcs - 89.87 USD
Net price for quantities from 3 pcs - 83.88 USDGross price for quantities from 3 pcs - 83.88 USD