+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2421020000

Transformer: current; Iin: 200A; 2.5VA; 60x52x80.9mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2421020000
TME Symbol:
2421020000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
200A
Power
2.5VA
Body dimensions
60x52x80.9mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight400 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2421020000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 91.15 USDGross price for quantities from 1 pcs - 91.15 USD
Net price for quantities from 3 pcs - 85.07 USDGross price for quantities from 3 pcs - 85.07 USD