+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

242113

Adapter; N plug,SMA socket; PTFE; 50Ω; Plating: gold-plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
242113
TME Symbol:
242113

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Contact plating
gold-plated
Cable/adapter structure
  • N plug
  • SMA socket
Gross weight38.29 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
242113
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.87 EURGross price for quantities from 1 pcs - 16.87 EUR
Net price for quantities from 5 pcs - 15.17 EURGross price for quantities from 5 pcs - 15.17 EUR
Net price for quantities from 20 pcs - 13.62 EURGross price for quantities from 20 pcs - 13.62 EUR
Net price for quantities from 50 pcs - 11.84 EURGross price for quantities from 50 pcs - 11.84 EUR
Packaging method by the manufacturer:Bag = 25 pcsTray = 50 pcs