+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2600.10.075.0

Cable chain; 2600/2700; Bend.rad: 75mm; L: 1008mm; Int.height: 35mm


Manufacturer: IGUS

Manufacturer part number:
2600.10.075.0
TME Symbol:
2600.10.075.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2600/2700
Bending radius
75mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
116mm
Internal height
35mm
Internal width
100mm
Family
E2/000
Gross weight1.3898 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2600.10.075.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 78.47 USDGross price for quantities from 1 pcs - 78.47 USD
Net price for quantities from 5 pcs - 73.57 USDGross price for quantities from 5 pcs - 73.57 USD
Net price for quantities from 10 pcs - 68.66 USDGross price for quantities from 10 pcs - 68.66 USD