+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2600.12.063.0

Cable chain; 2600/2700; Bend.rad: 63mm; L: 1008mm; Int.height: 35mm


Manufacturer: IGUS

Manufacturer part number:
2600.12.063.0
TME Symbol:
2600.12.063.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2600/2700
Bending radius
63mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
141mm
Internal height
35mm
Internal width
125mm
Family
E2/000
Gross weight1.48 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2600.12.063.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 81.01 USDGross price for quantities from 1 pcs - 81.01 USD
Net price for quantities from 5 pcs - 75.95 USDGross price for quantities from 5 pcs - 75.95 USD
Net price for quantities from 10 pcs - 70.89 USDGross price for quantities from 10 pcs - 70.89 USD