+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MENTOR | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | red | |
Mounting hole dimensions | Ø9mm | |
Leads | for PCB | |
Body material | brass | |
LED diameter | 5mm | |
Body colour | silver | |
Indicators features | without resistor | |
Plating material | chromium | |
Operating temperature | -40...85°C |