+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2665.8021

Indicator: LED; prominent; red; 2.25÷2.5VDC; Ø8mm; for PCB; brass


Manufacturer: MENTOR

Manufacturer part number:
2665.8021
TME Symbol:
2665.8021

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Operating voltage
2.25...2.5V DC
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Indicators features
without resistor
Luminosity
4...10mcd
LED current
10...20mA
Plating material
chromium
Operating temperature
-40...85°C
Gross weight3.65 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2665.8021
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 5 pcs - 1.50 EURGross price for quantities from 5 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.40 EUR
Packaging method by the manufacturer:Bag = 50 pcs