+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2676.8021

Indicator: LED; prominent; red; Ø12mm; for PCB; brass; ØLED: 8mm


Manufacturer: MENTOR

Manufacturer part number:
2676.8021
TME Symbol:
2676.8021

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Mounting hole dimensions
Ø12mm
Leads
for PCB
Body material
brass
LED diameter
8mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight9.31 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2676.8021
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.94 USDGross price for quantities from 100 pcs - 2.94 USD
Packaging method by the manufacturer:
Bag = 50 pcsCardboard = 100 pcs