+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2680.07.125.0

Cable chain; 2680; Bend.rad: 125mm; L: 1008mm; Int.height: 35mm


Manufacturer: IGUS

Manufacturer part number:
2680.07.125.0
TME Symbol:
2680.07.125.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2680
Bending radius
125mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
91mm
Internal height
35mm
Internal width
75mm
Gross weight1.5463 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2680.07.125.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.39 USDGross price for quantities from 1 pcs - 96.39 USD
Net price for quantities from 5 pcs - 90.36 USDGross price for quantities from 5 pcs - 90.36 USD
Net price for quantities from 10 pcs - 84.34 USDGross price for quantities from 10 pcs - 84.34 USD