+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2680170000

Transformer: current; Iin: 1.5kA; 5VA; 114x95x52mm; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2680170000
TME Symbol:
2680170000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
1.5kA
Power
5VA
Body dimensions
114x95x52mm
Mounting
for DIN rail mounting
Frequency
50Hz
Gross weight340 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2680170000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 94.46 EURGross price for quantities from 1 pcs - 94.46 EUR
Net price for quantities from 3 pcs - 88.16 EURGross price for quantities from 3 pcs - 88.16 EUR