+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2686.1021

Indicator: LED; prominent; red; Ø25.65mm; for PCB; plastic


Manufacturer: MENTOR

Manufacturer part number:
2686.1021
TME Symbol:
2686.1021

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red
Mounting hole dimensions
Ø25.65mm
Leads
for PCB
Body material
plastic
LED diameter
20mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight6.5 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2686.1021
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.18 GBPGross price for quantities from 1 pcs - 3.18 GBP
Net price for quantities from 10 pcs - 2.98 GBPGross price for quantities from 10 pcs - 2.98 GBP
Net price for quantities from 50 pcs - 2.78 GBPGross price for quantities from 50 pcs - 2.78 GBP
Net price for quantities from 200 pcs - 2.58 GBPGross price for quantities from 200 pcs - 2.58 GBP
Packaging method by the manufacturer:Tube = 41 pcs