+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2700.09.150.0

Cable chain; 2700; Bend.rad: 150mm; L: 1008mm; Int.height: 35mm


Manufacturer: IGUS

Manufacturer part number:
2700.09.150.0
TME Symbol:
2700.09.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2700
Bending radius
150mm
Length
1008mm
Version
frames openable from outer radius
External height
50mm
External width
106mm
Internal height
35mm
Internal width
90mm
Family
E2/000
Gross weight1.3302 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2700.09.150.0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.91 EURGross price for quantities from 1 pcs - 69.91 EUR
Net price for quantities from 5 pcs - 65.54 EURGross price for quantities from 5 pcs - 65.54 EUR
Net price for quantities from 10 pcs - 61.17 EURGross price for quantities from 10 pcs - 61.17 EUR