+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2728090000

Transformer: current; Iin: 250A; 1.5VA; for DIN rail mounting

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2728090000
TME Symbol:
2728090000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
250A
Power
1.5VA
Mounting
for DIN rail mounting
Frequency
50Hz
Gross weight360 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2728090000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 291.00 EURGross price for quantities from 1 pcs - 291.00 EUR
Net price for quantities from 3 pcs - 271.60 EURGross price for quantities from 3 pcs - 271.60 EUR