+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2753220000

Transformer: current; Iin: 1kA; 2.5VA; 67x69x96mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753220000
TME Symbol:
2753220000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
1kA
Power
2.5VA
Body dimensions
67x69x96mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight210 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753220000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 231.00 EURGross price for quantities from 1 pcs - 231.00 EUR
Net price for quantities from 3 pcs - 215.60 EURGross price for quantities from 3 pcs - 215.60 EUR