+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2753250000

Transformer: current; Iin: 500A; 5VA; 69x67x96mm; -5÷50°C; 50Hz

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2753250000
TME Symbol:
2753250000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
500A
Power
5VA
Body dimensions
69x67x96mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight200 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2753250000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 233.66 USDGross price for quantities from 1 pcs - 233.66 USD
Net price for quantities from 3 pcs - 218.08 USDGross price for quantities from 3 pcs - 218.08 USD