+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282836-3

Connector: PCB terminal block; terminal; 13.5A; 300V; PIN: 3; green


Manufacturer: TE Connectivity

Manufacturer part number:
282836-3
TME Symbol:
282836-3

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
13.5A
Rated voltage
0.3kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...16AWG
Depth
8.2mm
Length
15mm
Connector pinout layout
1x3
Wire cross-section
0.03...1.5mm2
Contacts pitch
5mm
Number of ways
3
Height
10mm
Connectors features
assembling possibility
Conform to the norm
UL
Gross weight2.471 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282836-3
1596 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 4 pcs - 1.07 USDGross price for quantities from 4 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 800 pcs