+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282841-2

Connector: PCB terminal block; terminal; 300V; angled 90°; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
282841-2
TME Symbol:
282841-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
0.05...3mm2
Contacts pitch
5.08mm
Number of ways
2
Connectors features
assembling possibility
Gross weight2.745 g
See other products in this category: PCB terminal blocks TE Connectivity,
*
282841-2
215 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.62 USDGross price for quantities from 300 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 600 pcs - 0.57 USDGross price for quantities from 600 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 1200 pcs - 0.52 USDGross price for quantities from 1200 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.