+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282847-2

Connector: PCB terminal block; terminal; 17.5A; 300V; angled 45°


Manufacturer: TE Connectivity

Manufacturer part number:
282847-2
TME Symbol:
282847-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
17.5A
Rated voltage
0.3kV
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...12AWG
Length
10.16mm
Connector pinout layout
1x2
Wire cross-section
0.05...3mm2
Contacts pitch
5.08mm
Number of ways
2
Connectors features
assembling possibility
Gross weight2.833 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282847-2
788 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.87 EURGross price for quantities from 25 pcs - 0.87 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 80 pcs - 0.74 EURGross price for quantities from 80 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.65 EURGross price for quantities from 250 pcs - 0.65 EUR
Net price for quantities from 300 pcs - 0.64 EURGross price for quantities from 300 pcs - 0.64 EUR
Net price for quantities from 600 pcs - 0.60 EURGross price for quantities from 600 pcs - 0.60 EUR
Net price for quantities from 1200 pcs - 0.57 EURGross price for quantities from 1200 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs