+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

283-607

Splice terminal: rail; 283; spring clamp; yellow-green; 16mm2


Manufacturer: WAGO

Manufacturer part number:
283-607
TME Symbol:
283-607

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
283
Electrical mounting
spring clamp
Colour
yellow-green
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Gross weight42.91 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
283-607
0 in TME stock
Net price for quantities from 25 pcs - 7.50 USDGross price for quantities from 25 pcs - 7.50 USD
Net price for quantities from 50 pcs - 7.00 USDGross price for quantities from 50 pcs - 7.00 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.